
This nylon standoff is a male to female connector with a length of 11.125mm and a width of 4.776mm. It is designed for external mounting and is available in a pack of 100. The standoff is made from RoHS compliant nylon material and is suitable for use in a variety of applications.
RAF 4504-256-N technical specifications.
| Gender | Male to Female |
| Length | 11.125mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4504-256-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.