
This standoff features a hex shape with a threaded design, made from steel or stainless steel, and has a length of 0.5inch. The finish is chromate, and the plating is zinc. It is available in male and female genders.
RAF 4505-440-S-12 technical specifications.
| Body Length | 0.5inch |
| Finish | Chromate |
| Gender | Male, Female |
| Length | 0.5inch |
| Material | Steel, Stainless Steel |
| Plating | Zinc |
| Shape | Hex |
| Size | 0.187inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4505-440-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
