This 100-pack of hex standoffs features a threaded design with a 0.187inch size and 0.625inch length. Constructed from steel and stainless steel materials, they offer a chromate finish and zinc plating for durability. Suitable for a variety of applications, these standoffs are available in both male and female configurations.
RAF 4507-440-S-12 technical specifications.
| Body Length | 0.625inch |
| Finish | Chromate |
| Gender | Male, Female |
| Length | 0.625inch |
| Material | Steel, Stainless Steel |
| Package Quantity | 100 |
| Plating | Zinc |
| Shape | Hex |
| Size | 0.187inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4507-440-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.