RAF 4507-440-SS technical specifications.
| Body Length | 0.625inch |
| Gender | Male to Female |
| Length | 0.625inch |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Shape | Hex |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4507-440-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.