Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 4509T-440-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 4509T-440-SS technical specifications.
| Gender | Male to Female |
| Length | 0.781inch |
| Material | Stainless Steel |
| Shape | Hex |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4509T-440-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.