RAF 4530-832-SS technical specifications.
| Gender | Male, Female |
| Length | 0.25inch |
| Material | Stainless Steel |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4530-832-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
