RAF 4531-632-SS technical specifications.
| Gender | Male, Female |
| Length | 7.95mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4531-632-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.