Standoff, 1/4 hex, m/f, aluminum, 6-32 thread, 3/8 inch length
RAF 4532-632-AL technical specifications.
| Body Length | 0.375inch |
| Package/Case | Aluminum |
| Gender | Male, Female |
| Length | 0.375inch |
| Material | Aluminium, Nylon |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4532-632-AL to view detailed technical specifications.
No datasheet is available for this part.