
This nylon standoff has a length of 9.525mm and a width of 6.35mm, with a hardware mount. It is available in bulk packaging with 100 pieces per package. The product is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 4532-632-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 9.525mm |
| Gender | Male to Female |
| Length | 9.525mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4532-632-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
