
This stainless steel standoff features a male to female gender and measures 0.25inch in size. It has a threaded design and is packaged in a bulk quantity of 100. The standoff is made from stainless steel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 4532-632-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.375inch |
| Gender | Male to Female |
| Length | 9.525mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4532-632-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.