RAF 4533-632-N technical specifications.
| Gender | Male to Female |
| Length | 11.125mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4533-632-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.