
Hex M/F standoff, 1/2 inch body length, features 6-32 threads with a 3/8 inch thread depth. Constructed from stainless steel with a plain finish, this fastener offers a 1/4 inch width across flats and a 1/4 inch thread length. Inner diameter measures 0.136 inches.
RAF 4534-632-SS technical specifications.
| Width Across Flats (Imperial) (in) | 1/4 |
| Width Across Flats (Imperial - Decimal) (in) | 0.25 |
| Body Length (Imperial) (in) | 1/2 |
| Body Length (Imperial - Decimal) (in) | 0.5 |
| Thread Depth (Imperial) (in) | 3/8 |
| Thread Depth (Imperial - Decimal) (in) | 0.375 |
| Thread Length (Imperial) (in) | 1/4 |
| Thread Length (Imperial - Decimal) (in) | 0.25 |
| Inner Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Hex |
| Gender | M/F |
| Material | Stainless Steel |
| Finish | Plain |
| Cage Code | 55566 |
| EU RoHS | Yes |
| HTS Code | 7318190000 |
| Schedule B | 7318190000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 4534-632-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.