This nylon standoff has a length of 15.875mm and a width of 6.35mm. It features a threaded design and is suitable for hardware mounting. The standoff is packaged in bulk quantities of 100. It meets the requirements of the RoHS compliance standard.
Sign in to ask questions about the RAF 4536-440-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 4536-440-N technical specifications.
| Body Length | 15.875mm |
| Gender | Male, Female |
| Length | 15.875mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4536-440-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
