This nylon standoff is a threaded, external mount component with a length of 15.875mm and a width of 6.35mm. It is available in a bulk packaging quantity of 100. The standoff is made from nylon and is compliant with RoHS regulations. The Reach SVHC compliance status is unknown.
RAF 4536-632-N technical specifications.
| Gender | Male, Female |
| Length | 15.875mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4536-632-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
