This nylon standoff has a length of 19.05mm and a width of 6.35mm, with a threaded design for secure hardware mounting. It is available in bulk packaging with 100 pieces per pack. The standoff is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 4538-632-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 19.05mm |
| Gender | Male, Female |
| Length | 19.05mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4538-632-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
