This nylon standoff features a male to female gender, measuring 22.225mm in length and 6.35mm in width. It is designed for external mounting and is available in a bulk packaging of 100 units. The standoff is compliant with RoHS regulations, although its Reach SVHC compliance status is unknown.
Sign in to ask questions about the RAF 4540-440-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 4540-440-N technical specifications.
| Gender | Male to Female |
| Length | 22.225mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4540-440-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.