Standoffs & Spacers 15/16 LNGTH 4-40 ML/FML HEX STANDOFF
RAF 4541-440-N technical specifications.
| Gender | Male to Female |
| Length | 23.825mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
