Sign in to ask questions about the RAF 4542-832-S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 4542-832-S-12 technical specifications.
| Body Length | 1inch |
| Finish | Chromate |
| Gender | Male to Female |
| Length | 1inch |
| Material | Steel, Stainless Steel |
| Package Quantity | 100 |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4542-832-S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
