
Standoffs & Spacers 1/4 HEX M/F STDOFF 1-1/4 4-40 AL CLR
RAF 4546-440-AL-7 technical specifications.
| Body Length | 1.25inch |
| Package/Case | Aluminum |
| Finish | Iridite |
| Gender | Male, Female |
| Length | 1.25inch |
| Material | Aluminium |
| Package Quantity | 100 |
| Plating | Iridite |
| Shape | Hex |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.
