RAF 4546-440-SS technical specifications.
| Gender | Male to Female |
| Length | 1.25inch |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4546-440-SS to view detailed technical specifications.
No datasheet is available for this part.