RAF 4575-632-S-12 technical specifications.
| Color | Clear |
| Gender | Male, Female |
| Material | Steel |
| Plating | Zinc, Chromate |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4575-632-S-12 to view detailed technical specifications.
No datasheet is available for this part.