RAF 4595-832-SS-20 technical specifications.
| Gender | Female, Female |
| Material | Stainless Steel |
| Plating | Passivated |
| Threaded/Unthreaded | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for RAF 4595-832-SS-20 to view detailed technical specifications.
No datasheet is available for this part.