Standoff, aluminum 3/8 hex m/f, 1-1/2 in length, 10-32 thread
RAF 4640-1032-AL technical specifications.
| Package/Case | Aluminum |
| Gender | Male to Female |
| Material | Aluminium |
| Size | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4640-1032-AL to view detailed technical specifications.
No datasheet is available for this part.