
Hex-head machine screw, 4-40 thread size, 3/16 inch length. Constructed from steel with a chromate finish and zinc plating for enhanced durability. Features a screw mount and a body length of 0.187 inches. Supplied in bulk packaging with a quantity of 100 units.
RAF 4750-1 technical specifications.
| Body Length | 0.187inch |
| Body Material | Steel |
| Finish | Chromate |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for RAF 4750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
