RAF 4750-3 technical specifications.
| Body Length | 0.187inch |
| Body Material | Steel |
| Finish | Chromate |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for RAF 4750-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
