RAF 7211 S 12 technical specifications.
| Inside Diameter (Metric) (mm) | 6.35 |
| Inside Diameter (Imperial) (in) | 1/4 |
| Thread Pitch (Metric) (mm) | 0.64 |
| Head Diameter (Metric) (mm) | 3.175 |
| Body Thickness (Metric) (mm) | 3.175 |
| Body Thickness (Imperial) (in) | 1/8 |
| Body Thickness (Imperial - Decimal) (in) | 0.125 |
| Type | Knurled Thumb |
| Head Type | Round |
| Material | Steel |
| Cage Code | 55566 |
| EU RoHS | Yes |
| HTS Code | 7318160085 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 7211 S 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.