
Screws & Fasteners 1/4 LNGTH 5/16 DIA ROUND THUMB NUT
RAF 7211-SS technical specifications.
| Gender | Male |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF 7211-SS to view detailed technical specifications.
No datasheet is available for this part.
