RAF 8130-832-A-24 technical specifications.
| Body Material | Aluminium |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for RAF 8130-832-A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
