RAF M0502-25-SS technical specifications.
| Body Length | 3mm |
| Diameter | 4.5mm |
| Gender | Female, Female |
| Inside Diameter | 2.7mm |
| Length | 3mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M0502-25-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.