
RAF M1253-2545-AL technical specifications.
| Body Length | 6mm |
| Package/Case | Aluminum |
| Gender | Female, Female |
| Length | 6mm |
| Material | Aluminium |
| Mount | Hardware |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF M1253-2545-AL to view detailed technical specifications.
No datasheet is available for this part.