RAF M1254-2545-SS technical specifications.
| Body Length | 7mm |
| Gender | Female, Female |
| Length | 7mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M1254-2545-SS to view detailed technical specifications.
No datasheet is available for this part.