
This 13mm female to female aluminum standoff has a 4.5mm outside diameter and 0.177inch size, made from aluminium and nylon materials. It is packaged in bulk quantities of 100 pieces. The standoff is designed for external mounting and has a hex shape.
RAF M1260-3005-AL technical specifications.
| Body Length | 13mm |
| Package/Case | Aluminum |
| Gender | Female to Female |
| Length | 13mm |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Size | 0.177inch |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M1260-3005-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.