Standoffs & Spacers M2.5X0.45 FEM 16mm AL Stdoff
RAF M1263-2545-AL technical specifications.
| Body Length | 16mm |
| Gender | Female, Female |
| Length | 16mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M1263-2545-AL to view detailed technical specifications.
No datasheet is available for this part.