
This female threaded standoff is made from aluminium and has a length of 16mm. It features an external mount and a threaded design. The standoff is available in a package quantity of 100. The manufacturer has not confirmed compliance with Reach SVHC regulations.
RAF M1263-3005-AL technical specifications.
| Body Length | 16mm |
| Gender | Female, Female |
| Length | 16mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF M1263-3005-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.