Sign in to ask questions about the RAF M1263-3005-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF M1263-3005-N technical specifications.
| Length | 16mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M1263-3005-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
