RAF M1307-3005-N technical specifications.
| Body Length | 10mm |
| Length | 10mm |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M1307-3005-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.