
Hex standoff, 5mm body length, male to female gender, external mount. Constructed from stainless steel with a 4.5mm outside diameter and width. Features threaded engagement and a 0.177-inch size. RoHS compliant, supplied in a 100-piece package.
RAF M2100-3005-SS technical specifications.
| Body Length | 5mm |
| Gender | Male to Female |
| Length | 5mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2100-3005-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
