RAF M2105-2545-AL technical specifications.
| Package/Case | Aluminum |
| Gender | Male to Female |
| Length | 10mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 300 |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2105-2545-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.