Sign in to ask questions about the RAF M2105-3005-AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF M2105-3005-AL technical specifications.
| Body Length | 10mm |
| Package/Case | Aluminum |
| Gender | Male to Female |
| Length | 10mm |
| Material | Aluminium, Nylon |
| Mount | Hardware |
| Outside Diameter | 4.5mm |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF M2105-3005-AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.