
This stainless steel standoff has a 4.5mm outside diameter and a 12mm length, with a threaded design. It is available in a pack of 100. The product is compliant with RoHS regulations. The material is stainless steel, providing durability and resistance to corrosion.
RAF M2107-2545-SS technical specifications.
| Gender | Male, Female |
| Length | 12mm |
| Material | Stainless Steel |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2107-2545-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.