Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF M2143-3005-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF M2143-3005-SS technical specifications.
| Body Length | 8mm |
| Gender | Male to Female |
| Length | 8mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2143-3005-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
