Sign in to ask questions about the RAF M2149-3005-N-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF M2149-3005-N-0 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 6 |
| Body Length (Metric) (mm) | 14 |
| Thread Depth (Metric) (mm) | 6.4 |
| Thread Length (Metric) (mm) | 4.76 |
| Inner Diameter (Metric) (mm) | 3 |
| Type | Hex |
| Gender | M/F |
| Material | Nylon |
| Finish | Plain |
| Cage Code | 55566 |
| EU RoHS | Yes |
| HTS Code | 8547200000 |
| Schedule B | 8547200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF M2149-3005-N-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.