RAF M2150-3005-AL technical specifications.
| Package/Case | Aluminum |
| Gender | Male to Female |
| Length | 15mm |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2150-3005-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.