
Standoffs & Spacers AL M4x0.7 15mm 6mm HEX ML/FEM Standoff
RAF M2150-4007-AL technical specifications.
| Gender | Male to Female |
| Length | 15mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2150-4007-AL to view detailed technical specifications.
No datasheet is available for this part.