RAF M3477-SS technical specifications.
| Length | 16mm |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 10mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF M3477-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
