RAF M3563-B-12 technical specifications.
| Gender | Female |
| Length | 6mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF M3563-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
