Sign in to ask questions about the Rafi 1.01.102.011/0205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.01.102.011/0205 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 2A |
| Ratings | IP40 |
| Switching Voltage | 250V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.01.102.011/0205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.