
This SPST pushbutton switch features a silver contact material and a current rating of 700mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage rating of 250V AC and meets IP40 ratings. It is lead free and RoHS compliant, with a termination type of screw.
Sign in to ask questions about the Rafi 1.10.001.001/0205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.10.001.001/0205 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 700mA |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.10.001.001/0205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
