This 700mA silver contact pushbutton switch features an IP40 rating and is manufactured with lead-free materials. It is suitable for use in applications where a high level of reliability is required. The switch is available in a variety of configurations and can be mounted using a screw termination. Operating temperatures are not specified, but the switch is compliant with RoHS regulations.
Sign in to ask questions about the Rafi 1.10.001.001/0301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.10.001.001/0301 technical specifications.
| Package/Case | 0301 |
| Contact Current Rating | 700mA |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 700mA |
| Lead Free | Lead Free |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.10.001.001/0301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.