This 250V SPST SMD/SMT tactile switch features a contact current rating of 100mA and an operating force of 8N. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The switch is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rafi 1.14.002.011/0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Height | 3.85mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Force | 8N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1.14.002.xxx |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.002.011/0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
